
* Images are for reference only
4251-501
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4251-501
- JLCPCB Part #
- C6415861
- Package
- Plugin,D4.8xL12.3mm
- Description
- 1 10nF 20dB@10MHz、50dB@50MHz、65dB@100MHz、70dB@1GHz、70dB@10GHz、70dB@200MHz 3 50V Plugin,D4.8xL12.3mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9333
200+
$25.5092
500+
$24.6572
1000+
$24.2368
Welcome back, may I help you?