This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4206-001LF

Extended
Manufacturer
Tusonix / CTS
MFR.Part #
4206-001LF
JLCPCB Part #
C3152923
Package
Plugin
Description
-55℃~+125℃ 1 3 500V 55dB@100MHz No 插件 EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.3454
200+ $5.5522
500+ $5.3563
1000+ $5.2599

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons