
* Images are for reference only
4205-002LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4205-002LF
- JLCPCB Part #
- C5522532
- Package
- Plugin,D4.8xL5.1mm
- Description
- -55℃~+125℃ 1 125V 3 3dB@100MHz 65pF 插件,D4.8xL5.1mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7692
200+
$3.5000
500+
$3.3828
1000+
$3.3250
Welcome back, may I help you?