
* Images are for reference only
4101-503
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4101-503
- JLCPCB Part #
- C5898828
- Package
- Plugin,D4.8xL7.4mm
- Description
- 1 1.75nF 125V 3 50dB@100MHz、60dB@100MHz、60dB@10GHz Plugin,D4.8xL7.4mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9333
200+
$25.5092
500+
$24.6572
1000+
$24.2368
Related Products
Welcome back, may I help you?