
* Images are for reference only
0838-040-X5R0-221K
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 0838-040-X5R0-221K
- JLCPCB Part #
- C6032006
- Package
- Plugin
- Description
- 220pF 6.35mm 7.11mm X5R ±10% 插件 Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9730
250+
$20.7382
500+
$20.0446
1000+
$19.7026
Welcome back, may I help you?