
* Images are for reference only
2425-003-X7U0-102PLF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 2425-003-X7U0-102PLF
- JLCPCB Part #
- C6051731
- Package
- Plugin
- Description
- -55℃~+125℃ 0%~+100% 100V 1nF 20A X7U 插件 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6459
200+
$23.4000
500+
$22.6181
1000+
$22.2329
Related Products
Welcome back, may I help you?