
* Images are for reference only
RC-5-B
Extended
- Manufacturer
- Triad Magnetics
- MFR.Part #
- RC-5-B
- JLCPCB Part #
- C6961010
- Package
- Plugin,D=15.2mm
- Description
- 1Ω 625mA 915uH ±10% 插件,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 648
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7951
200+
$2.3126
648+
$2.2357
1296+
$2.1972
Welcome back, may I help you?