
* Images are for reference only
VTC100-330K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- VTC100-330K-RC
- JLCPCB Part #
- C17502243
- Package
- Plugin,D=15.2mm
- Description
- 2.5A 2.8A 33uH 40mΩ ±10% 插件,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8985
200+
$2.3543
500+
$2.2755
1000+
$2.2369