
* Images are for reference only
RC-1
Extended
- Manufacturer
- Triad Magnetics
- MFR.Part #
- RC-1
- JLCPCB Part #
- C5842625
- Package
- Plugin,D=15.2mm
- Description
- 250mA 5.6mH 6.1Ω ±10% 插件,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3857
200+
$2.1501
500+
$2.0777
1000+
$2.0422
Welcome back, may I help you?