This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DHF080-7A

Extended
Manufacturer
Tri-Mag, LLC
MFR.Part #
DHF080-7A
JLCPCB Part #
C7171629
Package
-
Description
-40℃~+70℃ 1 101.6mm 12000uF 120kHz 12V 28.5mm 50.8mm 8.33A 85% 90V~264V Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±5‰ - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $119.3788
200+ $47.6331
500+ $46.0421
1000+ $45.2555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons