
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | GlobTek, Inc. | |
| Package | - | |
| Output Current(Max) | 3.6A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | 0℃~+40℃ | |
| Type | Open type | |
| Length | 84.5mm | |
| Voltage - Supply | 100V~240V | |
| Height | 21.6mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 41.5mm | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GTM41080-1805-FRV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | GlobTek, Inc. | |
| Package | - | |
| Output Current(Max) | 3.6A | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | 0℃~+40℃ | |
| Type | Open type | |
| Length | 84.5mm | |
| Voltage - Supply | 100V~240V | |
| Height | 21.6mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 41.5mm | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GTM41080-1805-FRV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GTM41080-1805-FRV datasheets or manufacturer documentation.
Datasheet: GTM41080-1805-FRV Datasheet (PDF)
The GTM41080-1805-FRV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.