This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC9801B503DR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9801B503DR-G
JLCPCB Part #
C7123437
Package
DFN-8(2.5x2.7)
Description
-40℃~+85℃ 1 1.8V~5.5V 300kHz 5V 80mA Boost Boost Built-in Fixed No DFN-8(2.5x2.7) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9217
200+ $0.3674
500+ $0.3561
1000+ $0.3497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons