
* Images are for reference only
XC9291B12D1R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9291B12D1R-G
- JLCPCB Part #
- C27360963
- Package
- LGA-6B01
- Description
- -40℃~+105℃ 1 1.2V 11uA 2.5V~6V 4MHz 600mA Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Output discharge Step-down type Yes LGA-6B01 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.0229
10+
$0.8312
30+
$0.7362
100+
$0.6411
500+
$0.5847
1000+
$0.5541
Welcome back, may I help you?