
* Images are for reference only
XC9291A33E1R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9291A33E1R-G
- JLCPCB Part #
- C22783556
- Package
- LGA-6B01
- Description
- -40℃~+105℃ 1 11uA 2.5V~6V 3.3V 600mA 6MHz Buck Built-in Fixed Overcurrent Protection、Light load efficient mode Step-down type Yes LGA-6B01 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6298
10+
$0.6154
30+
$0.6074
100+
$0.5977
Welcome back, may I help you?