
* Images are for reference only
XC9148B33DER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9148B33DER-G
- JLCPCB Part #
- C7416287
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+105℃@(TA) 1 3.3V 3MHz 650mV~6V Boost Boost Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5437
200+
$0.2178
500+
$0.2098
1000+
$0.2065
Welcome back, may I help you?