
* Images are for reference only
XC9110C501MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9110C501MR-G
- JLCPCB Part #
- C19223345
- Package
- SOT-25
- Description
- -40℃~+85℃ 1 100kHz 2uA 5V 700mV~10V Boost Boost Built-in Fixed No SOT-25 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6830
10+
$0.6685
30+
$0.6572
100+
$0.6476
Welcome back, may I help you?