
* Images are for reference only
XC6210C35ADR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6210C35ADR-G
- JLCPCB Part #
- C3751207
- Package
- USP-6B
- Description
- -40℃~+85℃@(Ta) 1 3.55V 41uA 60dB@(1kHz) 6V 700mA 75mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3987
200+
$0.1544
500+
$0.1489
1000+
$0.1462
Welcome back, may I help you?