
* Images are for reference only
XC8107AD15ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC8107AD15ER-G
- JLCPCB Part #
- C7158393
- Package
- USPC-6(1.8x2)
- Description
- -40℃~+105℃ 1 1.5A 104mΩ 2.5V~5.5V USPC-6(1.8x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8156
200+
$0.3259
500+
$0.3147
1000+
$0.3099
Welcome back, may I help you?