
* Images are for reference only
XC6504A3317R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6504A3317R-G
- JLCPCB Part #
- C2891278
- Package
- USPN-4B02(0.8x1)
- Description
- -40℃~+85℃@(Ta) 1 150mA 3.3V 650nA 670mV@(150mA) 6V Fixed Over Current Protection、Enable、Short Circuit Protection Positive USPN-4B02(0.8x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4256
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4252
In-stock Item Pricing
Qty Unit Price
1+
$0.3363
50+
$0.2795
150+
$0.2551
500+
$0.2248
2500+
$0.2113
5000+
$0.2031
Related Products
Welcome back, may I help you?