
* Images are for reference only
XC61CC3902MR
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC61CC3902MR
- JLCPCB Part #
- C136132
- Package
- SOT-23
- Description
- -40℃~+85℃ 3.9V 30us 700mV~10V 700nA Backup Battery Switching Push-pull Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2650
50+
$0.2055
150+
$0.1799
500+
$0.1481
3000+
$0.1340
6000+
$0.1255
Related Products
Welcome back, may I help you?