This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6701D192PR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6701D192PR-G
JLCPCB Part #
C3752643
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 1.9V 100mA 105uA 2.7V@(100mA) 28V 50dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4465
200+ $0.1728
500+ $0.1667
1000+ $0.1637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons