
* Images are for reference only
XC6129C17E9R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6129C17E9R-G
- JLCPCB Part #
- C6030606
- Package
- XDFN-4-EP
- Description
- -40℃~+85℃ 1 1.3V~6V 1.7V 50us Active Low Push-pull Voltage Detector XDFN-4-EP Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4016
200+
$0.1602
500+
$0.1549
1000+
$0.1523
Welcome back, may I help you?