Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XCL226A0K1H2
XCL226A0K1H2
Extended
* Images are for reference only
XCL226A0K1H2
Attributes
Value
Manufacturer
Torex Semicon
MFR.Part #
XCL226A0K1H2
JLCPCB Part #
C5837546
Package
DFN3030-10B
Description
-40℃~+105℃ 1 1.2MHz 12.5uA 1V~15V 3V~18V 500mA 82% Step-down type ±1.5% DFN3030-10B DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTorex Semicon
PackageDFN3030-10B
Output Current(Max)500mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
FunctionStep-down type
Voltage - Supply3V~18V
Switching Frequency1.2MHz
Output Voltage1V~15V
Quiescent Supply Current12.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XCL226A0K1H2
XCL226A0K1H2

* Images are for reference only

XCL226A0K1H2

Extended
Manufacturer

Torex Semicon

MFR.Part #
XCL226A0K1H2
JLCPCB Part #
C5837546
Package
DFN3030-10B
Description
-40℃~+105℃ 1 1.2MHz 12.5uA 1V~15V 3V~18V 500mA 82% Step-down type ±1.5% DFN3030-10B DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XCL226A0K1H2

* Images are for reference only

XCL226A0K1H2
Extended
Manufacturer

Torex Semicon

MFR.Part #
XCL226A0K1H2
JLCPCB Part #
C5837546
Package
DFN3030-10B
Description
-40℃~+105℃ 1 1.2MHz 12.5uA 1V~15V 3V~18V 500mA 82% Step-down type ±1.5% DFN3030-10B DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XCL226A0K1H2 Specifications

XCL226A0K1H2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTorex Semicon
PackageDFN3030-10B
Output Current(Max)500mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
FunctionStep-down type
Voltage - Supply3V~18V
Switching Frequency1.2MHz
Output Voltage1V~15V
Quiescent Supply Current12.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL226A0K1H2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XCL226A0K1H2 Schematic Symbol & PCB Footprint

The XCL226A0K1H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.