
* Images are for reference only
XC6118N08AMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6118N08AMR-G
- JLCPCB Part #
- C2461044
- Package
- SOT-25
- Description
- -40℃~+85℃ 1 1V~6V 30us 400nA 800mV Active Low Open Drain Voltage Detector SOT-25 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3005
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3003
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
10+
$0.3980
30+
$0.3529
100+
$0.2965
500+
$0.2724
1000+
$0.2562
Welcome back, may I help you?