
* Images are for reference only
TY500H-5.0-02P-14-00
Extended
- Manufacturer
- Toponelec
- MFR.Part #
- TY500H-5.0-02P-14-00
- JLCPCB Part #
- C22387837
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 12~28 1x2P 2 24A 250V 2P 5mm Green M2.5 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.2225
50+
$0.1746
150+
$0.1542
500+
$0.1287
2500+
$0.1173
5000+
$0.1104
Related Products
Welcome back, may I help you?