
* Images are for reference only
289898
Extended
- Manufacturer
- Tong Ming
- MFR.Part #
- 289898
- JLCPCB Part #
- C5221526
- Package
- -
- Description
- 1.25mm 25mm 304 stainless steel 8mm GB902.3 M8X25 Natural color Soldering Stud - Studs & Screws ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 220
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?