Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Welding studs
  6. 289807
289807 - 1
289807 - 2
289807 - 3
Extended1/3
* Images are for reference only
289807
Attributes
Value
Manufacturer
Tong Ming
MFR.Part #
289807
JLCPCB Part #
C5221497
Package
-
Description
0.5mm 16mm 304 stainless steel 3mm GB902.3 M3X16 Natural color Soldering Stud - Welding studs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Welding studs
ManufacturerTong Ming
Package-
standardGB902.3
surface treatmentNatural color
purposeSoldering
material quality304 stainless steel
length16mm
typeStud
SpecificationsM3X16
diameter3mm
pitch0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Welding studs
  6. 289807
289807

* Images are for reference only

289807

Extended
Manufacturer

Tong Ming

MFR.Part #
289807
JLCPCB Part #
C5221497
Package
-
Description
0.5mm 16mm 304 stainless steel 3mm GB902.3 M3X16 Natural color Soldering Stud - Welding studs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

289807

* Images are for reference only

289807
Extended
Manufacturer

Tong Ming

MFR.Part #
289807
JLCPCB Part #
C5221497
Package
-
Description
0.5mm 16mm 304 stainless steel 3mm GB902.3 M3X16 Natural color Soldering Stud - Welding studs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

289807 Specifications

289807 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Welding studs
ManufacturerTong Ming
Package-
standardGB902.3
surface treatmentNatural color
purposeSoldering
material quality304 stainless steel
length16mm
typeStud
SpecificationsM3X16
diameter3mm
pitch0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 289807. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

289807 Schematic Symbol & PCB Footprint

The 289807 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.