
* Images are for reference only
SN75ALS085DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75ALS085DW
- JLCPCB Part #
- C3234947
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 4.75V~5.25V PHY Transceiver SOIC-24-300mil Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4953
200+
$11.4143
500+
$11.0128
1000+
$10.8153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?