
* Images are for reference only
UCC28C45MDREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28C45MDREP
- JLCPCB Part #
- C2867108
- Package
- SOIC-8
- Description
- -55℃~+125℃@(TJ) 1 18V 200mA 26.5kHz Adjustable External Forward No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.6920
10+
$7.4961
30+
$7.3660
100+
$7.2360
Related Products
Welcome back, may I help you?