This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM337IMPX

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM337IMPX
JLCPCB Part #
C3750860
Package
SOT-223-4
Description
-40℃~+125℃ 1 1.5A 40V 60dB@(120Hz) Adjustable Negative Overheat protection SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1954
200+ $0.4628
500+ $0.4467
1000+ $0.4387

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons