
* Images are for reference only
UCC2891PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2891PWR
- JLCPCB Part #
- C2871729
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 237kHz~270kHz 74% 8.5V~16V Flyback、Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start PWM Modulation Secondary-Side Feedback TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3363
10+
$4.2335
30+
$4.1660
100+
$4.0986
Related Products
Welcome back, may I help you?