
* Images are for reference only
TLV1117-25IDCYG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1117-25IDCYG3
- JLCPCB Part #
- C17409343
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(800mA) 10mA 15V 2.5V 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
160+
$0.4223
480+
$0.4095
960+
$0.4014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?