
* Images are for reference only
UCC28700QDBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28700QDBVRQ1
- JLCPCB Part #
- C2877622
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.05A 1kHz~130kHz 9V~35V DCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.9858
10+
$0.9633
30+
$0.9505
100+
$0.9361
Related Products
Welcome back, may I help you?