
* Images are for reference only
UCC27332QDGNRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC27332QDGNRQ1
- JLCPCB Part #
- C33328035
- Package
- HVSSOP-8
- Description
- -40℃~+125℃ 1 1.5V 1.6V 28ns 30ns 380uA 4.5V~18V 60ns 65ns Low Side MOSFET HVSSOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.2623
10+
$2.2075
30+
$2.1705
100+
$2.1318
Related Products
Welcome back, may I help you?