
* Images are for reference only
UC3865Q
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3865Q
- JLCPCB Part #
- C3094677
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 10.5V~22V 10kHz~1MHz Non-Isolated Push-Pull、Full-Bridge、Half-Bridge PLCC-20(9x9) AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1837
184+
$3.1672
506+
$3.0558
1012+
$3.0009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?