This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC3856Q

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC3856Q
JLCPCB Part #
C3188614
Package
PLCC-20(9x9)
Description
0℃~+70℃@(TA) 2 200kHz 7V~40V Yes PLCC-20(9x9) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 46

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6229
184+ $3.3371
506+ $3.2195
1012+ $3.1615

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons