
* Images are for reference only
TL598CNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL598CNG4
- JLCPCB Part #
- C3191394
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 100kHz 2 7V~40V Yes PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2269
200+
$0.8622
500+
$0.8317
1000+
$0.8172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?