
* Images are for reference only
TL431BCLPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431BCLPR
- JLCPCB Part #
- C2877254
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±0.5% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
50+
$0.1060
150+
$0.1042
500+
$0.1023
Related Products
Welcome back, may I help you?