
* Images are for reference only
UC382T-1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC382T-1
- JLCPCB Part #
- C3746213
- Package
- TO-220-5
- Description
- 0℃~+100℃@(Tj) 1 1.5V 3A 450mV@(3A) 7.5V Fixed Over Current Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8410
200+
$1.8736
500+
$1.8091
1000+
$1.7753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?