This website requires JavaScript.
no-image

* Images are for reference only

UC382T-3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC382T-3
JLCPCB Part #
C3750478
Package
TO-220-5
Description
0℃~+100℃@(Ta) 1 2.5V 3A 450mV@(3A) 7.5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8323
200+ $1.8702
500+ $1.8059
1000+ $1.7721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons