
* Images are for reference only
UC3825N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3825N
- JLCPCB Part #
- C701466
- Package
- DIP-16
- Description
- 0℃~+70℃@(Ta) 340kHz~460kHz 8.4V~30V 85% Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge DIP-16 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$10.2110
10+
$8.9105
30+
$8.1190
100+
$7.4543
Related Products
Welcome back, may I help you?