
* Images are for reference only
TMS320F28375SPTPS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28375SPTPS
- JLCPCB Part #
- C544726
- Package
- HLQFP-176(24x24)
- Description
- -40℃~+125℃@(TJ) 1.14V~3.47V 12bit 12bit 1MB 200MHz 32 Bit 82KB 97 Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4742
10+
$16.6731
30+
$15.2843
100+
$14.0722
Related Products
Welcome back, may I help you?