
* Images are for reference only
UC2875N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2875N
- JLCPCB Part #
- C2861627
- Package
- PDIP-20
- Description
- -25℃~+85℃@(TA) 100% 1MHz 9.5V~20V Full-Bridge PDIP-20 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3926
10+
$15.8928
40+
$14.4639
100+
$13.2181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?