
* Images are for reference only
TPS74601PCQWDRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74601PCQWDRVRQ1
- JLCPCB Part #
- C2876206
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+150℃@(Tj) 1 1.09V@(1A) 1A 25uA 38dB@(100kHz) 53uVrms 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
10+
$1.0629
30+
$1.0452
100+
$1.0260
Related Products
Welcome back, may I help you?