
* Images are for reference only
UC1836L/883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1836L/883B
- JLCPCB Part #
- C17520211
- Package
- PLCC-20(9x9)
- Description
- -55℃~+125℃@(Tj) 1 2.5V~35V 40V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection PLCC-20(9x9) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.0030
198+
$25.5386
495+
$24.6845
1001+
$24.2638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?