
* Images are for reference only
UC1526AL883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1526AL883B
- JLCPCB Part #
- C3191204
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃@(TA) 2 600kHz 7V~35V Yes LCC-20(8.9x8.9) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7453
200+
$1.0626
500+
$1.0257
1000+
$1.0065
Welcome back, may I help you?