
* Images are for reference only
UA78M08CKTPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78M08CKTPR
- JLCPCB Part #
- C19290943
- Package
- TO-252-3
- Description
- 0℃~+125℃ 1 25V 2V 500mA 52uV 56dB@(120Hz) 8V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3049
1000+
$0.1217
2500+
$0.1175
5000+
$0.1156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?