
* Images are for reference only
LP3991TL-0.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3991TL-0.8/NOPB
- JLCPCB Part #
- C3747788
- Package
- DSBGA-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 125mV@(300mA) 300mA 4V 50uA 65dB@(1kHz) 800mV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSBGA-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2995
1250+
$0.1160
2500+
$0.1119
5000+
$0.1099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →