This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78M06CKTPRG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78M06CKTPRG3
JLCPCB Part #
C3745498
Package
-
Description
0℃~+125℃@(Tj) 1 25V 2V 4.5mA 45uV 500mA 59dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4595
1000+ $0.1779
2500+ $0.1716
5000+ $0.1685

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons