
* Images are for reference only
UA78L10ACLPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L10ACLPR
- JLCPCB Part #
- C2863085
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 10V 25V 4.2mA 44dB@(120Hz) 62uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5464
10+
$2.1723
30+
$1.9379
100+
$1.6971
500+
$1.5895
1000+
$1.5413
Related Products
Welcome back, may I help you?